You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K UHD 1 In 2 Out HDMI Dual Scaler - 

SY-12H-4K22

SY-12H-4K22 - 4K UHD 1 In 2 Out HDMI Dual Scaler
SY-12H-4K22 - 4K UHD 1 In 2 Out HDMI Dual Scaler
SY-12H-4K22 - 4K UHD 1 In 2 Out HDMI Dual Scaler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
SY-12H-4K22
Order Code:
AV29526
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067155391

Product Overview

  • HDMI input and output with 18Gbps (600MHz) 4K UHD with HDR support
  • DVI 1.0 compliant with the use of an HDMI-DVI adapter
  • HDCP 2.2 Compliant
  • Supports HDCP 2.2 to HDCP1.4 conversion
  • HDMI signal bypass on both outputs or upscales 1080p signals to 4K on output B and downscales 4K signals to 1080p on output A
  • Supports HD resolutions up to 3840×2160 @ 60Hz (4:4:4, 8-bit)
  • Supports 4K HDR at 24/30Hz (YUV 4:4:4) and 50/60Hz (YUV 4:2:0) with up to 12-bit colour
  • Supports 16-bit Deep Colour up to 1080p @ 60Hz
  • Supports pass-through of many audio formats including LPCM 2.0/5.1/7.1, Bitstream, and HD Bitstream
  • Supports colour space conversion of 4K @ 50/60Hz (4:4:4, 8-bit) or 4K @ any (10/12-bit) sources
  • Integrated EDID and HDCP management
  • Basic signal event automation (via RS-232 or CEC)
  • Test pattern generation at selected resolutions for on-site display testing
  • Front panel controls with OSD, and RS-232
  • Inputs: HDMI (uncompressed AV and data), USB Type A (service and comms port propriety data), Phoenix (3-pin) (RS-232)
  • Outputs: 2x HDMI (uncompressed AV and data), Phoenix (3-pin) (RS-232)

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067155391

2 In stock Need more?

???PF_PDP_RSP_SUP???

€209.96 ( €258.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €209.96 (€258.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €194.88 (€239.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --