You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K 2x1 HDMI / VGA to HDMI Scaler - 

SY-UHDVGA-4K22

New
SY-UHDVGA-4K22 - 4K 2x1 HDMI / VGA to HDMI Scaler
SY-UHDVGA-4K22 - 4K 2x1 HDMI / VGA to HDMI Scaler
SY-UHDVGA-4K22 - 4K 2x1 HDMI / VGA to HDMI Scaler
SY-UHDVGA-4K22 - 4K 2x1 HDMI / VGA to HDMI Scaler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
SY-UHDVGA-4K22
Order Code:
AV30783
Product Range
-
Also Known As:
GTIN UPC EAN: 5060067156466
Catalogue page:
  WEB/9999

Product Overview

The CYP SY-UHDVGA-4K22 is compact 4K UHD Switching HDMI/VGA to HDMI Scaler that accepts a wide range of resolutions from 480i up to 1080p Full HD/WUXGA over the VGA input, and up to 4K @60Hz (4:4:4) on the HDMI input. With the use of the 3.5mm audio input, stereo audio may be embedded with either source as well. Scaled HDMI output resolutions are available up to 4K @60Hz (4:4:4). Integrated EDID management options allow for control over the way connected sources detect the unit. The included automatic source detection and switching feature allows the unit to switch automatically to the most recently connected source, or to switch to the alternate input if the current one becomes disconnected. The Auto Adjustment function can automatically adjust the image position of the VGA source if necessary. This unit is an ideal device for integrating previously incompatible sources and displays, or for providing a flexible auto-detection input point for a small boardroom or meeting space. This unit is controllable via front panel buttons and RS-232.
  • HDMI 2.0 and DVI 1.0 compatible, compliant with HDCP 1.x and 2.2
  • Switchable HDMI input and VGA input with a 3.5mm audio input
  • Supports up to 4K UHD (18Gb/s, 4K @50/60Hz 4:4:4, 8-bit) video input and output over HDMI
  • Supports up to 1080p Full HD or WUXGA (1920x1200 @60Hz RB) video input over VGA
  • Supports Deep Colour input up to 12-bit (HDMI only)
  • Supports 2 channel LPCM digital audio input and output
  • Analogue stereo audio may be embedded with either input
  • Automatic input detection with output at the (EDID indicated) preferred resolution of the connected HDMI display (NATIVE output mode) by default
  • Comprehensive output picture adjustments via RS-232 (contrast, brightness, hue, saturation, sharpness, RGB (colour tone) level and aspect ratio)
  • Controllable via front panel buttons and RS-232
  • Connections: HDMI in/out, VGA, 3.5mm audio, 3-pin Phoenix RS232 and USB-A
  • Dimensions (HxWxD): 25x128x75mm

Contents

Scaler, AC adaptor, terminal block and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060067156466

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€256.23 ( €315.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €256.23 (€315.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €239.85 (€295.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --