You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K Dual HDMI to USB Video Capturer with PIP -
SY-XTREAM-PIP
Product Overview
- Inputs: 2x HDMI (Uncompressed AV and Data), 1x 3.5mm Stereo audio jack
- Outputs: 1x HDMI (bypass - Uncompressed AV and Data), 1x USB-B 3.0 (Power & Data)
- Power supply: USB 3.0
- Configurable analog audio pathway: Mic, Line
- USB 3.0 (Type B to Type A) connected to PC for data transmission
- Mode select button is designed for changing the layout of video sources
- Audio auto switch for priorities audio insertion or defaults
- Audio Mixer to provide flexible audio feature for mixing analog mic with HDMI input
- PC software available for detail control and setting
- Dimensions (HxWxD): 25x180x103mm
- Weight: 360g
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual
Contents
1x UHD+ HDMI to USB Video Capture Recorder with PIP, 1x USB-A 3.0 to USB-B Lead, 1x Shockproof Feet (Set of 4), 1x Operation Manual
Product Information
- :
- HDMI
- :
- USB
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €348.45 (€428.59) | ( ) |
| 3+ | €325.22 (€400.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























