You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable HDMI Pattern Generator - 

XA-3P

XA-3P - Portable HDMI Pattern Generator
XA-3P - Portable HDMI Pattern Generator
XA-3P - Portable HDMI Pattern Generator
XA-3P - Portable HDMI Pattern Generator
XA-3P - Portable HDMI Pattern Generator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
XA-3P
Order Code:
IN08418
Also Known As:
GTIN UPC EAN: 5060067155247

Product Overview

The XA-3P is the perfect installation partner for an AV installer, providing a convenient way to test and verify all aspects of an HDMI Signal Path, including the source and the sink. As well as being HDMI 2.0a and HDCP v1.4/2.2 compliant, the unit has a number of testing features including, System Analysing, Cable Testing, Pattern Generator and EDID Management. The XA-3P also has scaling functionality enabling the user to down-scale a 4K UHD Source to 1080p in Analyser mode.
  • HDMI I/O with 18Gbps (6G) 4K UHD support
  • HDCP v1.4/v2.2 Compliant
  • Supports HD resolutions up to 3840x2160 @ 60Hz (YUV 4:4:4, 8-bit) and 4096x2160 @ 60Hz (YUV 4:4:4, 8-bit)
  • Supports video pass-through
  • Built-in down-scaler, 4K to 1080p
  • SCDC Input/output monitor
  • HDMI Packet data analysis
  • 23x Selectable output resolutions available in Test Pattern mode
  • 11x Selectable output patterns available in Test Pattern mode
  • HDMI 2.0 Cable Test option with support for 5V and Hot-Plug detection
  • Supports generation of sinewave audio up to LPCM 8-channel and analysis of the source audio signal
  • EDID Managment support with 10x preset default EDIDs and 10x user EDID slots from connected sinks
  • LED Display with real time data feedback and current status information
  • Battery operated (not supplied) or USB powered (USB cable supplied)

Product Information


:
-

:
-

:
-

:
-

:
-

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060067155247

2 In stock Need more?

???PF_PDP_RSP_SUP???

€589.6683 ( €725.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €589.6683 (€725.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --