You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handy Hanger -
604555
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- 604555
- Order Code:
- CB24238
- Product Range
- -
- Technical Datasheet:
- 604555 Datasheet
Product Overview
- Loop and lock around cables up to 90mm diameter
- Grip handle makes the Handy Hanger a great choice for carrying portable loads
- Alternatively, use the fixing slot to screw-fix the Handy Hanger to a surface
- Can be unfastened and reused many times for many uses
- Secures up to 20lbs/9kg in weight
Product Information
- :
- Cable Hanger
- :
- Cables
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.9392 (€7.31) | ( ) |
5+ | €5.6376 (€6.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.