You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Cable Box, Black, IP54 -
OCM001
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- OCM001
- Order Code:
- PL17005
- Product Range
- D-Line - OCM Series
- Technical Datasheet:
- OCM001 Datasheet
Product Range Selector (D-Line - OCM Series)
See all from this product rangeProduct Overview
- Stylish design
- Weather and dust resistant for outdoor use
- Click-lock and release lid
- Used to contain popular 4-gang extension blocks
- Ten cable entry/exit points, five at each end of box
- Cable-tie slots to prevent tampering
- Can be wall mounted
- IP54 rated
Product Information
- :
- Outdoor
- :
- Polypropylene (PP)
- :
- 116mm
- :
- 360mm
- :
- 195mm
- :
- IP54
- :
- Black
- :
- -
- :
- 4.6"
- :
- 14.1"
- :
- 7.7"
- :
- D-Line - OCM Series
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.2238 (€26.11) | ( ) |
5+ | €19.7379 (€24.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.