You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safe-D U-Clips, 50mm, Pack of 50 -
SAFE-D50/50
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- SAFE-D50/50
- Order Code:
- CB24217
- Product Range
- D-Line - Safe-D Series
- Technical Datasheet:
- SAFE-D50/50 Datasheet
Product Range Selector (D-Line - Safe-D Series)
See all from this product rangeProduct Overview
- Provides a first-fix solution for securing cables direct to surfaces
- Can be secured to substrates by shot-fired nails or screw-fixings
- Thumb friendly, easy fold side-tabs
- Suitable for ceiling voids, or popular PVC trunking
- Rounded edges for easy handling
- Certified for 2 hours at 970°C
- Compliant with BS7671 and BS5839-1 requirements
Product Information
- :
- Screw Mount Cable Clip
- :
- 50mm
- :
- Steel
- :
- Metallic
- :
- 20mm
- :
- 46mm
- :
- 30mm
- :
- D-Line - Safe-D Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.1591 (€24.80) | ( ) |
5+ | €19.0359 (€23.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.