You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D-Line Trunking, 8mm x 16mm x 2m (HxWxL), White, 10 Pack -
SFD10D21608ACCW
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- SFD10D21608ACCW
- Order Code:
- CB14420
- Product Range
- D Line - 16 x 8mm Trunking
Product Range Selector (D Line - 16 x 8mm Trunking)
See all from this product rangeProduct Overview
- Micro trunking to hide speaker and telephone cables
- 16x8mm
- Supplied in packs of 10
- Accessories supplied:
- 4x flat bends, 4x external bends, 4x internal bends, 3x equal tees, 7x couplers and 2x end caps
Product Information
- :
- 8mm
- :
- 16mm
- :
- 2m
- :
- 0.31"
- :
- 0.63"
- :
- 6.56ft
- :
- White
- :
- PVC (Polyvinylchloride)
- :
- D Line - 16 x 8mm Trunking
Technical Documents (0)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.6905 (€42.67) | ( ) |
3+ | €33.2046 (€40.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.