You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D-Line Trunking, 25mm x 50mm x 1.5m (HxWxL), Magnolia, 2 Pack -
SFD2D155025MSA
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- SFD2D155025MSA
- Order Code:
- CB14415
- Product Range
- D Line - 50 x 25mm Trunking
- Technical Datasheet:
- SFD2D155025MSA Datasheet
Product Range Selector (D Line - 50 x 25mm Trunking)
See all from this product rangeProduct Overview
- Pack of 2 pieces of 50 x 25mm trunking, each 1.5m in length
- Saves channelling walls
- Trunking to hide cables from TV drops
- Stylish design, no sharp edges
- Easy to add or remove cables
- UV stabilised PVC
- Self adhesive, or can be drilled
- Can be painted
- Colour: magnolia
Product Information
- :
- 25mm
- :
- 50mm
- :
- 1.5m
- :
- 0.98"
- :
- 1.97"
- :
- 4.92ft
- :
- Magnolia
- :
- PVC (Polyvinylchloride)
- :
- D Line - 50 x 25mm Trunking
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.4977 (€22.75) | ( ) |
3+ | €18.0648 (€22.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.