You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D-Line Trunking, 15mm x 30mm x 1.5m (HxWxL), Black, 6 Pack -
SFD6D23015BSA
- Manufacturer:
- D-LINE D-LINE
- Manufacturer Part No:
- SFD6D23015BSA
- Order Code:
- CB14428
- Product Range
- D Line - 30 x 15mm Trunking
- Technical Datasheet:
- SFD6D23015BSA Datasheet
Product Range Selector (D Line - 30 x 15mm Trunking)
See all from this product rangeProduct Overview
- Decorative mini trunking to hide Ethernet, FP or coax cables
- Pack of 6 pieces of 30 x 15mm trunking, each 2m in length
- Ideal around black fireplaces or hides cable drops
- One piece with click-lock lid
- Can be painted
- Black in colour
Product Information
- :
- 15mm
- :
- 30mm
- :
- 2m
- :
- 0.6"
- :
- 1.18"
- :
- 6.56ft
- :
- Black
- :
- PVC (Polyvinylchloride)
- :
- D Line - 30 x 15mm Trunking
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.5577 (€48.66) | ( ) |
3+ | €38.4345 (€47.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.