You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Port Fast Ethernet Unmanaged Desktop Switch -
DES-1005D
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DES-1005D
- Order Code:
- CS07369
- Product Range
- DES-10xxD Series
- Also Known As:
- GTIN UPC EAN: 0790069219887
- Technical Datasheet:
- DES-1005D Datasheet
Product Range Selector (DES-10xxD Series)
See all from this product rangeProduct Overview
- 'Store and Forward' transmission method
- Uplink port fitted
- Buffer per device of 1MB
- Layer 2 switch
- Features IEEE 802.3x 'Flow Control'
- Indicators for 10M and 100M activity, collision
- Supports Win XP/ Vista/ 7/ 8
- Dimensions (HxWxD): 30 x 173 x 100mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, ac adaptor and user guide.
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged Fast Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- DES-10xxD Series
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.063 (€13.61) | ( ) |
| 5+ | €10.396 (€12.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























