You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-Port Fast Ethernet Unmanaged Desktop Switch -
DES-1024D
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DES-1024D
- Order Code:
- CS10409
- Also Known As:
- GTIN UPC EAN: 0790069246104
- Technical Datasheet:
- DES-1024D Datasheet
Product Range Selector (DES-10xxD Series)
See all from this product rangeProduct Overview
- 24, 10Base-T/100Base-TX, auto-negotiation ports
- Unmanaged, Layer 2 switch
- 'Store and Forward' transmission
- MDI uplink port for expansion
- IEEE 802.3x flow control for duplex mode and back pressure flow control for half duplex
- Left and right 'ears' are provided for 19" rack mounting
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 44x280x180mm
Product Information
- :
- 24Ports
- :
- Industrial
- :
- Unmanaged Fast Ethernet
- :
- Desktop
- :
- RJ45 x 24
- :
- 10Mbps, 100Mbps
- :
- VAC
- :
- DES-10xxD Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.6266 (€64.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.