You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Gigabit Max PoE Unmanaged Desktop Switch -
DGS-1008MP
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-1008MP
- Order Code:
- CS30934
- Also Known As:
- GTIN UPC EAN: 0790069420337
- Technical Datasheet:
- DGS-1008MP Datasheet
Product Overview
- Power over Ethernet (PoE) capability for devices such as IP cameras and wireless access points
- All ports are PoE+ ready supporting up to 30W per port, with a total PoE power budget of 140W
- Store-and-forward switching scheme
- Automatic MDI/MDIX crossover for all ports
- IEEE 802.3X Flow control & Full-Duplex speeds
- Fanless design for silent operation
- Compact desktop housing also supports rack mounting (1U height)
- Dimensions (HxWxD): 44x280x180mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Gigabit PoE Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €105.4578 (€129.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.