You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26 Port Gigabit Max Unmanaged PoE Switch -
DGS-1026MP
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-1026MP
- Order Code:
- CS34517
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069426667
- Technical Datasheet:
- DGS-1026MP Datasheet
Product Overview
- Provides 24x Gigabit PoE LAN ports and 2x Gigabit combo LAN/SFP uplink ports
- Large 370W PoE power budget for PoE+ devices such as wireless access points (up to 30W per port)
- 52Gb/s Switching capacity with 8K MAC Address Table
- Plug and play setup; no configuration required
- Auto MDI/MDI-X crossover for all ports
- Dynamic LED display for PoE usage
- IEEE 802.3az Energy Efficient Ethernet support
- Dual smart fans for effective cooling
- Dimensions (HxWxD): 44x440x250mm
Product Information
- :
- 26Ports
- :
- Commercial
- :
- Unmanaged PoE+ Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 26, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €412.528 (€507.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























