You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Gigabit Unmanaged Desktop Switch -
DGS-105GL/B
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-105GL/B
- Order Code:
- CS34757
- Product Range
- D-Link DGS-10xGL
- Also Known As:
- GTIN UPC EAN: 0790069458606
- Technical Datasheet:
- DGS-105GL/B Datasheet
Product Range Selector (D-Link DGS-10xGL)
See all from this product rangeProduct Overview
- Provides five Gigabit LAN ports
- 10Gb/s Switching capacity with 2K MAC address table
- 802.1p QoS prioritises network traffic
- Efficient-Efficient Ethernet and eco-friendly design automatically reduces power usage
- Compact and durable metal enclosure
- Plug & play setup and installation
- Dimensions (HxWxD): 24x100x64mm
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- D-Link DGS-10xGL
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.732 (€19.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.