You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Gigabit Smart Managed PoE Switch with 2 SFP Ports -
DGS-1210-8P
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-1210-8P
- Order Code:
- CS29301
- Also Known As:
- GTIN UPC EAN: 0790069391958
- Technical Datasheet:
- DGS-1210-8P Datasheet
Product Range Selector (D-Link DGS-1210 Series)
See all from this product rangeProduct Overview
- Comprehensive network management with the D-Link Network Assistant and Web GUI
- All ports are PoE enabled, with a 45W power budget (15.4W per port) to power compatible devices
- Numerous Layer 2 features include IGMP Snooping, Port Mirroring and Link Aggregation (LACP)
- Innovative Safeguard Engine protects against virus attacks along with 802.1x authentication
- Access Control List and ARP Spoofing prevention
- Gigabit RJ45 connections with 2 SFP slots
- Support for IPv6 management & configuration
- Green technology features to reduce running costs
- 1U 19" Standard rack mountable enclosure
- Dimensions (HxWxD): 44x280x180mm
Product Information
- :
- 10Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 8, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- D-Link DGS-1210 Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €171.288 (€210.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.