You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Port Multi-Gigabit Unmanaged Desktop Switch - 

DMS-105/B

DMS-105/B - 5 Port Multi-Gigabit Unmanaged Desktop Switch
DMS-105/B - 5 Port Multi-Gigabit Unmanaged Desktop Switch
DMS-105/B - 5 Port Multi-Gigabit Unmanaged Desktop Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
D-LINK D-LINK
Manufacturer Part No:
DMS-105/B
Order Code:
CS36416
Also Known As:
GTIN UPC EAN: 0790069469299
Technical Datasheet:
DMS-105/B   Datasheet
See all Technical Docs

Product Overview

The DMS-105 switch is a simple and effective solution for expanding your home or office network with Multi-Gigabit connectivity. Five 2.5 Gigabit Ethernet ports eliminate performance bottlenecks and are ideal for making the most of WiFi 6 Routers & Access Points. The switch combines a compact and durable design with plug & play installation, allowing you expand your network in seconds.
  • Provides five 2.5 Gigabit LAN ports
  • WiFi 6 Ready, 2.5 Gigabit ports can take full advantage of WiFi 6 routers and access points
  • 25Gb/s Switching capacity with 4K MAC address table
  • IEEE 802.1p QoS and 802.3x Flow Control
  • IGMP Snooping optimises data streams for bandwidth intensive applications
  • Automatic MD/MDIX adjustment on all ports
  • Green technology, including Energy-Efficient Ethernet (EEE) and link status detection that reduce overall power usage
  • Compact and durable metal enclosure
  • Fanless design for silent operation
  • Plug & play setup and installation
  • Dimensions (HxWxD): 28x101x82mm

Product Information


:
5Ports

:
Commercial

:
Unmanaged 2.5 Gigabit Ethernet

:
Desktop

:
RJ45 x 5

:
10Mbps, 100Mbps, 1Gbps, 2.5Gbps

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0790069469299

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€121.1886 ( €149.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €121.1886 (€149.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --