You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Port Multi-Gigabit Unmanaged Desktop Switch -
DMS-106XT
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DMS-106XT
- Order Code:
- CS36415
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069459818
- Technical Datasheet:
- DMS-106XT Datasheet
Product Overview
- 1x 10 Gigabit port provides a high bandwidth connection to your main uplink or NAS storage
- 5x 2.5 Gigabit ports for high speed connections that can take full advantage of WiFi 6 access points
- 45Gb/s Switching capacity with 4K MAC address table
- Smart Turbo Mode delivers ultra-low latency for online gaming & 4K streaming
- Port based QoS prioritisation eliminates network bottlenecks
- Stylish multicoloured LED lighting
- Premium aluminium alloy housing
- Fanless design for silent operation and low power consumption
- Plug & play, no setup required
- Dimensions (HxWxD): 33x217x163mm
Product Information
- :
- 6Ports
- :
- Commercial
- :
- Unmanaged 10 Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 6
- :
- 100Mbps, 1Gbps, 2.5Gbps, 5Gbps, 10Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €183.287 (€225.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























