You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port Gigabit PoE+ Extender -
DPE-302GE
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DPE-302GE
- Order Code:
- CS32376
- Also Known As:
- GTIN UPC EAN: 0790069435461
- Technical Datasheet:
- DPE-302GE Datasheet
Product Overview
- Supplies power and data connectivity up to 100m
- Daisy chaining multiple devices allows for a maximum distance of 500m (11.4W PD available power at 500m)
- Full speed Gigabit network throughput
- Built-in 4kV surge protection
- Ideal for harsh environmnents; withstands operating temperatures up to 60°C
- Three arrow LED indicators show direction of power/data flow
- Multiple mounting options for flexible deployment; integrated magnet, screw anchors and hook/loop fastening
- Plug and play operation, no software required
- Connections: 1x RJ45 in, 2x RJ45 out
- Dimensions (HxWxD): 40x60x155mm
Footnotes
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.2586 (€107.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.