You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1500 4G Cat6 Smart Router, WPA3 -
G416/B
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- G416/B
- Order Code:
- CS37879
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069467530
- Technical Datasheet:
- G416/B Datasheet
Product Overview
- Simply insert a 4G SIM/UICC card to instantly create a reliable, high speed network
- 4G LTE throughput supporting up to 300Mb/s download and 50Mb/s upload speeds
- Create a dual band WiFi 6 network with data rates up to 1201Mb/s (on 5GHz band) and 300Mb/s (2.4GHz band)
- High gain antennas provide up 2500 square feet coverage
- Easily expand your network with mesh technology by adding E15 WiFi extenders
- Supports Alexa and Google Assistant for hands-free voice control
- Optional WAN port can be used as main or backup connection
- WPA, WPA2 and latest WPA3 wireless security
- WiFi Protected Setup (WPS) button for one-touch encryption
- SPI firewall with IP/MAC address filtering
- Connections: 1x Gigabit WAN, 3x Gigabit LAN & 1x SIM slot
- Dimensions (HxWxD): 170x198x66mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €145.5246 (€179.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.