You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400W Halogen Air Fryer -
SDA1032
- Manufacturer:
- DAEWOO ELECTRICALS DAEWOO ELECTRICALS
- Manufacturer Part No:
- SDA1032
- Order Code:
- SB06848
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024996806373
Product Overview
- Suitable for baking, steaming, roasting and frying
- Enables you to make healthier meals with little oil
- 60 minute timer with bell
- Removable 12L glass bowl can be used with the 5L extender ring to give 17L capacity
- Temperature: 65°C to 250°C
- Dimensions (HxWxD): 410x335x340mm
- Weight: 7kg (approx)
Contents
Fryer, extension ring, high rack, low rack, tongs, 2x mesh baskets, lid stand, oil sprayer and instructions
Product Information
- :
- Air Fryer
- :
- 1.4kW
- :
- 12l
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.875 (€53.97) | ( ) |
3+ | €40.95 (€50.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.