You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Inline Fridge Filter - 

DD-7098

DD-7098 - Inline Fridge Filter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAEWOO DAEWOO
Manufacturer Part No:
DD-7098
Order Code:
WG20165

Product Overview

A genuine external filter type DD-7098. It is designed to improve the taste and quality of the drinking water and ice cubes reducing bad tastes and impurities. Designed for use with flexible tubing with an outside diameter of 1/4". Supplied with mounting brackets and 2 x 1/4" push-fit couplers.
  • Tested and certified against NSF/ANSI Standard 42 for the reduction of chlorine, taste and odour
  • Length (excluding lugs): 252mm
  • Diameter: Ø 50mm
  • Connections: ¼" push-fit (via adaptors)
  • Permissible water pressure: 125psi

Warnings

Filter cartridge should be replaced at least every 6 months

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€15.8301 ( €19.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.8301 (€19.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --