You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16A Outdoor Time Delay Switch - 

EXTLSW16A

EXTLSW16A - 16A Outdoor Time Delay Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DANLERS DANLERS
Manufacturer Part No:
EXTLSW16A
Order Code:
LA05698

Product Overview

  • Ideal for energy saving control of exterior heaters and exterior lighting
  • Suitable for damp areas indoors
  • Illuminated touch area for easy location in the dark
  • Time lag: Adjustable from 2 to 20 minutes
  • Automatic switch off after the time lag has elapsed
  • Polycarbonate construction
  • Maximum Load:16A (4000W) of quartz heaters and 12A (3000W) of fluorescent.
  • Maximum Load: 2A (500W) of most metal halide lamps
  • IP rating: IP66

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

Deliveries start from 01/08/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€82.225 ( €101.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €82.225 (€101.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €79.925 (€98.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --