You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Switch Mode Power Supply 4x 12V DC 1A -
DA665/4
- Manufacturer:
- DANTECH DANTECH
- Manufacturer Part No:
- DA665/4
- Order Code:
- PW03442
- Product Range
- -
- Technical Datasheet:
- DA665/4 Datasheet
Product Overview
- Ideal for use with CCTV cameras or a range of security applications
- LED Indication on each output
- Energy efficient switch mode PSU
- Individually fused outputs
- Low profile white powder coated steel case
- 20mm Knock outs as standard
- Supplied with fixing kit & cable gland
- Designed, manufactured & tested in Great Britain
Product Information
- :
- ITE
- :
- 4Outputs
- :
- 48W
- :
- 12V
- :
- 1A
- :
- 12V
- :
- 1A
- :
- 12V
- :
- 1A
- :
- 12V
- :
- 230V
- :
- 1A
- :
- 230V AC
- :
- 230V
- :
- Fixed
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €107.6944 (€132.46) | ( ) |
3+ | €99.8064 (€122.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.