You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4" 100V Wall Mount Loudspeaker, 20W White - 

D3833

D3833 - 4" 100V Wall Mount Loudspeaker, 20W White
D3833 - 4" 100V Wall Mount Loudspeaker, 20W White
D3833 - 4" 100V Wall Mount Loudspeaker, 20W White
D3833 - 4" 100V Wall Mount Loudspeaker, 20W White
D3833 - 4" 100V Wall Mount Loudspeaker, 20W White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAP AUDIO DAP AUDIO
Manufacturer Part No:
D3833
Order Code:
LS06028
Product Range
DAP Wall Mounted Active Speakers
Also Known As:
GTIN UPC EAN: 8717748538130

Product Range Selector (DAP Wall Mounted Active Speakers)

See all from this product range

Product Overview

A 4" crisp ferrite active loudspeaker where sound quality is the focal point, making this system the perfect replacement for the like of horn speakers. The speaker can be wall mounted, and it's IP54 protection rating makes this active speaker weatherproof, ideal for both outdoor and indoor use.
  • Wall-mounted 2-way system
  • 4" Ferrite woofer driver
  • Ferrite compression magnet
  • Impedance: 8Ω
  • Extended frequency response: 90Hz-20kHz
  • Crisp and clear audio quality. A good replacement for horn speakers
  • ABS Housing with aluminium grille cover
  • 4-Core hard wired cable power input
  • 100V Line transformer input

Applications

Audio, Music, Consumer Electronics, Education

Product Information


:
100V: 2.5W, 5W, 7.5W & 15W

:
90Hz

:
20kHz

:
260mm

:
180mm

:
144mm

:
DAP Wall Mounted Active Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8717748538130

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€115.00 ( €141.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €115.00 (€141.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --