You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5 RJ45 Stage Lead 6m -
FL556
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- FL556
- Order Code:
- AV21731
- Product Range
- DAP Audio - Cat5 Stage Leads
- Also Known As:
- GTIN UPC EAN: 8717748122148
Product Range Selector (DAP Audio - Cat5 Stage Leads)
See all from this product rangeProduct Overview
- Gigabit ethernet over Cat5 cable
- Unshielded twisted pair cable type designed for high signal integrity
- 4 twisted pairs in a single cable jacket
- Ideal for use on 100Mbps networks, such as 100BASE-TX ethernet
- Matte Blue PVC
- Flexible cable
Product Information
- :
- RJ45 Plug
- :
- Cat5
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- Blue
- :
- 6m
- :
- 19.7ft
- :
- DAP Audio - Cat5 Stage Leads
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0769 (€19.77) | ( ) |
3+ | €14.7322 (€18.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.