You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6" Ceiling Mount Loudspeaker, 15W, 100V - 

DECO-6T

New
DECO-6T - 6" Ceiling Mount Loudspeaker, 15W, 100V
DECO-6T - 6" Ceiling Mount Loudspeaker, 15W, 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAS DAS
Manufacturer Part No:
DECO-6T
Order Code:
LS06456
Product Range
Das Audio - Deco Series
Technical Datasheet:
DECO-6T   Datasheet
See all Technical Docs

Product Range Selector (Das Audio - Deco Series)

See all from this product range

Product Overview

The DECO-6T is a wide-range passive two-way ceiling-mounted acoustic system featuring a 6.25” low-frequency cone loudspeaker and a 1” ferrofluid-cooled soft dome tweeter with an integrated diffraction ring. Thanks to the frameless grille design, the system extends just 3 mm from the ceiling, making it practically invisible. It is equipped with a 15W 100V line transformer specifically designed for high impedance.
  • 6" Ceiling mount loudspeaker
  • 60Hz to 20kHz bandwidth
  • Multi-tap 70V/100V transformer
  • Easy mounting system with built-in tabs
  • Frameless grille design with black option
  • Nominal impedance: 8 Ohm
  • Conical Coverage: 95°
  • Transformer Taps 70V: Tap1: 2.5W. Tap2: 5W. Tap 3: 7.5 W
  • Transformer Taps 100V: Tap 1: 5W. Tap 2: 10W. Tap 3: 15W
  • On-axis Sensitivity 1W/1 m: 90dB SPL
  • Maximum Peak SPL at 1m: 112 dB
  • Audio Input and Output Connectors: Spring terminals
  • Cutout diameter: 210mm
  • Dimensions (HxWxD): 230mm x 230mm x 80mm
  • Weight: 1.4kg
  • Supplied in packs of 4

Product Information


:
At 70V: Tap1: 2.5W. Tap2: 5W. Tap3: 7.5W and at 100V: Tap1: 5W. Tap2: 10W. Tap3: 15W

:
60Hz

:
20kHz

:
230mm

:
230mm

:
80mm

:
Das Audio - Deco Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€298.08 ( €366.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €298.08 (€366.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --