You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Ceiling Mount Loudspeaker, 60W RMS -
DECO-8
New- Manufacturer:
- DAS DAS
- Manufacturer Part No:
- DECO-8
- Order Code:
- LS06457
- Product Range
- Das Audio - Deco Series
- Technical Datasheet:
- DECO-8 Datasheet
Product Range Selector (Das Audio - Deco Series)
See all from this product rangeProduct Overview
- 8" Ceiling mount loudspeaker
- 50Hz to 20kHz bandwidth
- 60W RMS Power Handling
- Polypropylene cone for durability
- Frameless grille design with black option
- Nominal impedance: 8 Ohm
- Conical Coverage: 90°
- Peak Power Handling: 240W
- On-axis Sensitivity 1W/1 m: 90dB SPL
- Maximum Peak SPL at 1m: 114 dB
- Audio Input and Output Connectors: Spring terminals
- Cutout diameter: 250mm
- Dimensions (HxWxD): 285mm x 285mm x 115mm
- Supplied in packs of 4
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 285mm
- :
- 285mm
- :
- 115mm
- :
- Das Audio - Deco Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €335.34 (€412.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.