You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
128 Channel DMX Interface & Control Software USB -
DVC-FUN
- Manufacturer:
- DASLIGHT DASLIGHT
- Manufacturer Part No:
- DVC-FUN
- Order Code:
- DP36903
- Product Range
- Daslight DVC DMX Controllers
- Also Known As:
- GTIN UPC EAN: 3760044450236
- Technical Datasheet:
- DVC-FUN Datasheet
Product Range Selector (Daslight DVC DMX Controllers)
See all from this product rangeProduct Overview
- Daslight 4 can be used with any DMX512 compatible lighting fixture
- Access to a library of over 15,000 fixture personalities (SSL2 files)
- Create your own using the Scan Library editor
- Map out lighting fixtures on the 2D view
- 1x DMX OUT universe (128x channels)
- 128k stand alone memory
- Works with DVC3 limited and DVC4 limited software
- Limited to 32x steps per scene
- 4x Simultaneous scenes playing at a time
- Upgradeable to full mode with 512x DMX channels without exchanging the interface (optional)
- Delivered with a USB lead
- Compatible with Windows XP/VISTA/7/8/10, 32/64-bit
- Plastic housing
- Connectors: USB-C, 3 pin female XLR
Applications
Audio Visual, Signal Processing, Installations, Live Events, Business, Domestic
Product Information
- :
- Daslight DVC DMX Controllers
- :
- USB
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €165.5885 (€203.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.