You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1024 Channel DMX Virtual Controller - 

DVC-GOLD

DVC-GOLD - 1024 Channel DMX Virtual Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DASLIGHT DASLIGHT
Manufacturer Part No:
DVC-GOLD
Order Code:
DP36904
Product Range
Daslight DVC DMX Controllers
Also Known As:
GTIN UPC EAN: 3760044450458
Technical Datasheet:
DVC-GOLD   Datasheet
See all Technical Docs

Product Range Selector (Daslight DVC DMX Controllers)

See all from this product range

Product Overview

The DVC GOLD is built on the latest generation of lighting controllers from Daslight and combines all recent innovations. Use in either Live or stand alone mode to control a wide variety of DMX fixtures from RGB/RGBW to more advanced moving heads and specialist fixtures and stage effects. Control the DVC Gold live through Daslight 4 & Daslight 5 software. The controller comes with a variety of features including 1024x DMX channels (expandable up to 2048x channels), DMX IN/OUT, 10x buttons for triggering.
  • 2x DMX512 universes in live mode
  • 1x DMX512 universes in stand alone mode
  • Expandable to 4x DMX universes
  • Intuitive backlit keyboard with 10x presets
  • USB & Ethernet for programming/control
  • Multizone microSD/SD/SDHC memory
  • 16x dry contact trigger ports via 20 pin IDC Socket
  • Windows/Mac software to create and operate shows
  • Phone/iPad/Android remote and programming apps
  • OEM customisation
  • Connections: USB-C, XLR IN/OUT, Ethernet, 20 pin IDC socket, battery
  • IP rating: IP20
  • Power supply: 5V DC 0.6A
  • Dimensions (HxWxD): 45x90x160mm

Applications

Audio Visual, Signal Processing, Installations, Live Events, Business, Domestic

Product Information


:
Daslight DVC DMX Controllers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3760044450458

6 In stock Need more?

???PF_PDP_RSP_SUP???

€380.306 ( €467.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €380.306 (€467.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --