You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Photoswitch, Pol Reflex, NPN/PNP -
S5-5B3-30
- Manufacturer:
- DATASENSOR DATASENSOR
- Manufacturer Part No:
- S5-5B3-30
- Order Code:
- SN36684
- Product Range
- S5 Series
- Technical Datasheet:
- S5-5B3-30 Datasheet
Product Range Selector (S5 Series)
See all from this product rangeProduct Overview
- Infrared LED 880nm or red LED 650nm light emission
- 4-wire VDC, NPN/PNP output and dark/light mode output configuration
- 2m Ø 5mm cable Connection
- Compliance with the EN60947-5-2 standard
- Rugged ABS housing guarantees IP67 protection
- Wide versatility of optic functions and connections
- High operating distances for all functions
- Models with trimmer adjustment and stability LED
Applications
Sensing & Instrumentation, Industrial
Product Information
- :
- 3m
- :
- 3000mm
- :
- NPN / PNP
- :
- Retroreflective
- :
- S5 Series
- :
- 10V
- :
- Cable
- :
- 30V
- :
- -15°C
- :
- 55°C
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.3342 (€85.28) | ( ) |
5+ | €59.6934 (€73.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.