You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Magnifier Lamp -
DN1200
- Manufacturer:
- DAYLIGHT DAYLIGHT
- Manufacturer Part No:
- DN1200
- Order Code:
- LA06134
- Also Known As:
- GTIN UPC EAN: 5022737012007
- Technical Datasheet:
- DN1200 Datasheet
Product Range Selector (MAG Lamp S)
See all from this product rangeProduct Overview
- Ideal to see and work on projects where detail is key
- 2 brightness levels and a 12.7cm (5”) diameter
- The adjustable spring arm will allow you to position the magnifier exactly where you need it
- Magnification: 3 Diopter (1.75x)
- Lens size: 12.7cm (5")
- CCT: 6000k
- Lumens: 406lm
- Power consumption: 12W
- Dimensions (WxHxD): 17.5x56x75cm
Product Information
- :
- Bench/Desktop
- :
- 110cm
- :
- Inspection
- :
- 1.75x
- :
- MAG Lamp S
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €78.975 (€97.14) | ( ) |
3+ | €77.1498 (€94.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.