You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

31 Band Graphic Equaliser - 

131S

131S - 31 Band Graphic Equaliser

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBX DBX
Manufacturer Part No:
131S
Order Code:
DP32493
Also Known As:
GTIN UPC EAN: 0691991401213

Product Range Selector (DBX - x31S Equalisers)

See all from this product range

Product Overview

When the pros need an EQ, they turn to dbx. With a proven track record that spans four decades, dbx® EQs are the industry standard for touring, studios, and audio installations.The 131s graphic equaliser includes 31 band channels of ⅓ octave equalization, ±12dB input gain, switchable ±6dB or ±12dB boost/cut range, 20mm non-conductive sliders, an intuitive user interface, and output level metering. From their extended 10Hz - 50kHz frequency response and 112dB dynamic range to the quality componentry and meticulous attention to detail.
  • ⅓ octave Constant Q frequency bands
  • Switchable boost/cut ranges of ±6 or ±12dB
  • 12dB per octave, 3dB down
  • 50Hz low cut filter
  • Front panel bypass switch
  • ±12dB input gain range
  • 4 segment LED ladders for monitoring output levels
  • XLR and TRS inputs and outputs
  • Frequency repsonse of 10Hz to 50kHz
  • Dynamic range of greater than 108dB
  • Single 31 band

Product Information


:
DBX - x31S Equalisers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0691991401213

5 In stock Need more?

???PF_PDP_RSP_SUP???

€142.7868 ( €175.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €142.7868 (€175.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €135.8955 (€167.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --