You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual 31 Band Graphic Equaliser -
231S
- Manufacturer:
- DBX DBX
- Manufacturer Part No:
- 231S
- Order Code:
- DP32492
- Also Known As:
- GTIN UPC EAN: 0691991401206
Product Range Selector (DBX - x31S Equalisers)
See all from this product rangeProduct Overview
- ⅓ octave Constant Q frequency bands
- Switchable boost/cut ranges of ±6 or ±12dB
- 12dB per octave, 3dB down
- 50Hz low cut filter
- Front panel bypass switch
- ±12dB input gain range
- 4 segment LED ladders for monitoring output levels
- XLR and TRS inputs and outputs
- Frequency repsonse of
10Hz to 50kHz - Dynamic range of greater than 108dB
- Dual 31 band
Product Information
- :
- DBX - x31S Equalisers
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €165.438 (€203.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.