You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

234XS Stereo 2/3 Way, Mono 4-Way Crossover with XLR In/Outs - 

234XS

234XS - 234XS Stereo 2/3 Way, Mono 4-Way Crossover with XLR In/Outs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBX DBX
Manufacturer Part No:
234XS
Order Code:
DP35921
Also Known As:
GTIN UPC EAN: 00691991401282
Technical Datasheet:
234XS   Datasheet
See all Technical Docs

Product Overview

With the dbx® 234xs Crossover you'll get great performance, ultra low-noise, rugged reliability and four decades of dbx knowledge and expertise in building the world's finest processors. The 234xs uses precision filters to separate the audio signal and direct the correct frequencies to your loudspeaker drivers. By directing only the specific frequency bands to each speaker driver the 234xs leaves your amplifiers free to use their full power on the usable signal eliminating distortion and giving your PA system a cleaner and better sound. The dbx 234xs is a dual channel crossover with all the features you would expect from a professional product. It features Linkwitz-Riley 24dB per octave filters, independent output gain controls for level matching, output phase inversion, 40 Hz low cut filter, and optional mono summing of the low frequency (subwoofer) output. Everything in the design exudes great precision from the solid "click" controls to the high quality XLR inputs and outputs.
  • XLR balanced ins and outs
  • Mode switches for mono 4-way or stereo 2-way/3-way operation
  • Low frequency summed (subwoofer) output
  • x10 range switch on both channels
  • 40Hz high pass (low cut) filter both channels
  • Phase reverse switch on all outputs
  • Individual level controls on all outputs
  • 24dB per octave Linkwitz-Riley filters (the professional standard)
  • Stereo/Mono status LEDs indicate the selected mode
  • CSA NRTL/C approved
  • CE compliant

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00691991401282

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€281.336 ( €346.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €281.336 (€346.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --