You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CT3 Advanced Cable Tester -
CT3
Product Overview
- Advanced cable testing unit
- Tests up to 8-pin cables
- 2 piece chassis for testing installed cables
- Test tone generator
- Allows connection between different format connectors with ease
- Banana connector continuity tester with beeper and LED indicator
- Super-rugged construction for durability and longer life
- RJ45, RJ11, MIDI, Speaker Twist, XLR, RCA Phono, BNC, DIN, TRS, TS, DMX, & Banana connectors
Product Information
- :
- Network Cable Tester
- :
- -
- :
- 140mm
- :
- 89mm
- :
- 37mm
- :
- -
Technical Documents (1)
12 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 25/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
4 more will be available week commencing 25/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €155.025 (€190.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.