You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Telephone Socket, 1 Gang, Main, Satin Chrome -
VPSC120WH
- Manufacturer:
- DECO DECO
- Manufacturer Part No:
- VPSC120WH
- Order Code:
- PL17320
- Product Range
- Click - Deco Series
- Also Known As:
- GTIN UPC EAN: 5060022004917
- Technical Datasheet:
- VPSC120WH Datasheet
Product Range Selector (Click - Deco Series)
See all from this product rangeProduct Overview
- Victorian style with satin chrome finish
- White inserts
- Min. back box depth: 16mm
- Dimensions (WxHxD): 88x88x8mm
Product Information
- :
- Satin Chrome
- :
- Click - Deco Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.85 (€21.96) | ( ) |
5+ | €16.9337 (€20.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.