You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Light Switch, 6 Gang, 2 Way, 10AX, Satin Chrome -
VPSC416WH
- Manufacturer:
- DECO DECO
- Manufacturer Part No:
- VPSC416WH
- Order Code:
- PL17337
- Product Range
- Click - Deco Series
- Also Known As:
- GTIN UPC EAN: 5055112871463
- Technical Datasheet:
- VPSC416WH Datasheet
Product Range Selector (Click - Deco Series)
See all from this product rangeProduct Overview
- Victorian style with satin chrome finish
- White inserts
- 250V, 10AX rated
- Min. back box depth: 25mm
- Dimensions (WxHxD): 146x88x8mm
Product Information
- :
- Satin Chrome
- :
- Click - Deco Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.645 (€26.62) | ( ) |
5+ | €20.5218 (€25.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.