You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANSI Mortice Electric Door Release 12V/24V DC, Locked/Unlocked Monitored -
AL900M
New- Manufacturer:
- DEEDLOCK DEEDLOCK
- Manufacturer Part No:
- AL900M
- Order Code:
- SR12317
- Product Range
- Deedlock - Electric Door Releases
Product Range Selector (Deedlock - Electric Door Releases)
See all from this product rangeProduct Overview
- Easy replacement for most leading brand ANSI electric releases
- Performance tested to EN14846
- CE marked and EMC tested
- Long and short faceplates are included
- DC Fail Locked/Fail Unlocked selectable
- Supplied with 250mm of cable
- Easy installation
- 1000lbs Holding Force (4448N / 434kgf)
- Dimensions (HxWxD): 201.5mm x 32mm x 33mm
Product Information
- :
- Deedlock - Electric Door Releases
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.8875 (€90.88) | ( ) |
3+ | €71.599 (€88.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.