You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standalone IP65 Waterproof Keypad 12V DC with WiFi App -
APX-14T
New- Manufacturer:
- DEEDLOCK DEEDLOCK
- Manufacturer Part No:
- APX-14T
- Order Code:
- SR12328
- Product Range
- Deedlock - Waterproof Keypads
Product Range Selector (Deedlock - Waterproof Keypads)
See all from this product rangeProduct Overview
- Supports 4 digit PIN code & fob
- Capacity up to 2000 users
- Touch keypad
- IP65 Rating
- Backlit keypad for use in low light conditions
- Adjustable lock relay 1-99 seconds
- Wiegand output for networked system
- Lock output 3A max
- 12V DC power inputs
- Dimensions 85 x 85 x 20mm
Product Information
- :
- Deedlock - Waterproof Keypads
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.742 (€78.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.