You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

110V AC Extension Lead, 1.5mm Cable, 14m, 16A - 

E85111

E85111 - 110V AC Extension Lead, 1.5mm Cable, 14m, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E85111
Order Code:
PL14337
Product Range
-
Also Known As:
GTIN UPC EAN: 0806652152537

Product Overview

Professional extension lead made with high quality components and Defender BS EN 60309 plugs and sockets.
  • 14m Extension cable
  • Rated at 110V, 16A
  • Colour: Yellow

Product Information


:
IEC 60309-2 Plug to IEC 60309-2 Socket

:
IEC 60309-2, Plug, 16A

:
14m

:
IEC 60309-2, Socket, 16A

:
16A

:
110VAC

:
Yellow

:
-

:
46ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0806652152537

10 In stock Need more?

???PF_PDP_RSP_SUP???

€27.7758 ( €34.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.7758 (€34.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €27.0036 (€33.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --