You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240V Light Industrial Cable Reel, 20m Cable, 4x 13A Sockets -
E86465
- Manufacturer:
- DEFENDER POWER AND LIGHT DEFENDER POWER AND LIGHT
- Manufacturer Part No:
- E86465
- Order Code:
- PL14346
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0806652161096
Product Overview
- Industrial-strength cable dispenser drums
- Power redistribution to 240V appliances
- Impact-resistant drum mounted on a robust steel frame to withstand harsh site use
- Easy wind system for fast, tangle-free cable retraction
- Recessed ‘no-shear’ sockets, neon power indicator and thermal cut out for safe site use
- IP44 Rated
- Max. loading wound/unwound (240V): 720W/3,120W
Product Information
- :
- Open
- :
- 65ft
- :
- 20m
- :
- 13A
- :
- 4 Outlet
- :
- Black / Yellow
- :
- UK
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.5206 (€62.14) | ( ) |
3+ | €48.9294 (€60.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.