You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
110V Industrial Cable Reel, 50m Cable -
E86500
- Manufacturer:
- DEFENDER POWER AND LIGHT DEFENDER POWER AND LIGHT
- Manufacturer Part No:
- E86500
- Order Code:
- PL14349
- Also Known As:
- GTIN UPC EAN: 0806652161300
Product Overview
- Heavy industry and site strength cable drum dispenser
- Power redistribution to 110V appliances
- Impact-resistant drum on a toughened steel frame to withstand heavy-duty use
- Easy wind system for fast, tangle-free cable retraction
- 2x 16A Recessed ‘no-shear’ sockets, neon power indicator and thermal cut out for safe site use
- IP44 Rated
- 50m Cable
- Max. loading wound/unwound: 660W/1,760W
Product Information
- :
- Open
- :
- 16A
- :
- 110V
- :
- 164ft
- :
- 50m
- :
- 2 Outlet
- :
- Yellow
- :
- IEC 60309-2, Socket, 16A
- :
- -
- :
- IEC 60309-2, Plug, 16A
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €102.2229 (€125.73) | ( ) |
3+ | €99.8595 (€122.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.