You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13A LED Night Light -
PELB1978
Product Overview
- Provides gentle illumination without being too bright or disruptive
- Energy-efficient LEDs
Product Information
- :
- Night Light
- :
- -
- :
- -
- :
- 230VAC
- :
- -
Technical Documents (0)
406 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 03/09/25
100 more will be available week commencing 22/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
100 more will be available week commencing 03/09/25
100 more will be available week commencing 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.335 (€4.10) | ( ) |
5+ | €3.059 (€3.76) | ( ) |
10+ | €2.875 (€3.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.