You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 to 4 Way CCTV 12V DC Splitter Cable -
DEF0002
Product Range Selector (Defender Security - CCTV Splitter Cable)
See all from this product rangeProduct Overview
- Direct current 1 Female to multiple Male splitter plug connector cable
- 12V Direct current power jack adapter supply for CCTV cameras etc.
- It can be used with any 5.5mm direct current power adapter
- Useful for powering multiple cameras from one central power adapter
- Material (External): PVC Plastic
- Gender: 1 Female to 4 Male
- Plug Diameter: 5.5mm Outer, Inner 2.1mm
- Cable Type: DC Power Cable
- Voltage: 12-36VDC MAX
- Current: 2-3A MAX
- Wire Guage: 20AWG
Product Information
- :
- CCTV Splitter Cable
- :
- -
- :
- Defender Security - CCTV Splitter Cable
Technical Documents (0)
350 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5343 (€4.35) | ( ) |
3+ | €3.2249 (€3.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.