You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP 3.6mm HD Outdoor Fixed Dome CCTV Security Camera - 25m IR, Grey -
DEF1 2MP GRY
- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DEF1 2MP GRY
- Order Code:
- SR12038
- Product Range
- Defender - Outdoor HD Cameras
Product Range Selector (Defender - Outdoor HD Cameras)
See all from this product rangeProduct Overview
- 2MP CMOS Sensor: Provides crisp, high-definition video footage with superior detail
- 3.6mm Board Lens: Offers a wide field of view, perfect for general outdoor surveillance
- 25m IR Range: Ensures clear nighttime visibility up to 25 meters, making it ideal for 24-hour monitoring
- IP67 Rated: Fully weatherproof, allowing it to withstand tough outdoor conditions such as rain, dust, and extreme temperatures
- Auto Gain Control & Electronic Shutter: Adjusts automatically to changes in lighting, delivering consistently clear images
- Compact Design: Lightweight and easy to install, fitting into tight spaces without sacrificing performance
Product Information
- :
- 1/3 "
- :
- 2MP
- :
- 12V
- :
- 0.01lx
- :
- 3.6mm
- :
- 25m
- :
- Defender - Outdoor HD Cameras
Technical Documents (1)
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
72 more will be available week commencing 19/09/25
72 more will be available week commencing 19/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7964 (€24.35) | ( ) |
3+ | €18.2754 (€22.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.