You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switched Socket, 1 Gang, Double Pole, 13A, Black -
SFBK035BK
- Manufacturer:
- DEFINITY COMPLETE DEFINITY COMPLETE
- Manufacturer Part No:
- SFBK035BK
- Order Code:
- PL17426
- Product Range
- Click - Definity Complete Series
- Also Known As:
- GTIN UPC EAN: 5056313101175
- Technical Datasheet:
- SFBK035BK Datasheet
Product Range Selector (Click - Definity Complete Series)
See all from this product rangeProduct Overview
- Black polycarbonate finish
- 250V, 13A rated
- Min. back box depth: 35mm
- Dimensions (1-gang) (WxHxD): 86x86x4mm
Product Information
- :
- Black Moulded
- :
- Click - Definity Complete Series
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9615 (€8.56) | ( ) |
5+ | €6.4736 (€7.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.