You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dell Laptop Power Supply, 20V, 4.5A, 90W, USB C -
ACA0025A
Product Overview
- Offers fast, efficient charging at home, in the office, or on the go
- Automatically detects and delivers the correct voltage and power needed
- Compatible with Dell USB-C enabled laptops, notebooks, and tablets
- Incorporates a rubber strap for cable management and a LED light on the DC connector
- Supplied with a 1m power lead, mains lead not supplied
Product Information
- :
- -
- :
- 1 Output
- :
- 90W
- :
- 20V
- :
- 4.5A
- :
- -
- :
- -
- :
- IEC C6
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.9364 (€84.79) | ( ) |
3+ | €63.6363 (€78.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.