You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished Latitude 7400 14" FHD Core i5 Laptop 16GB 256GB SSD Win 11 Pro -
NBR14DELL046A01
NBR14DELL046A01 - You may also be interested in
Product Overview
- 14" Full HD Anti-glare display with narrow bezels (1920x1080)
- Quad core Intel Core i5-8265U CPU with 6MB SmartCache and Turbo speeds up to 3.9GHz
- Windows 11 Pro (64-bit) preloaded
- Onboard WiFi and Bluetooth wireless connectivity
- MicroSD 4.0 memory card reader
- Connections: 2x USB 3.2, 1x USB-C (Thunderbolt 3), HDMI and 3.5mm combo audio port
- Dimensions (HxWxD): 19x321x214mm
- Refurbished unit with 1 Year warranty
Product Information
- :
- 14"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-8265U
- :
- 16GB
- :
- 256GB
- :
- 1.36kg
- :
- 1920 x 1080 Pixels
- :
- Intel UHD Graphics
- :
- -
- :
- UK Type G
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €296.31 (€364.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.