You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished Optiplex 3070 SFF Desktop PC Core i5 16GB 256GB SSD Win 11 Pro -
PCRDELLM033A01
NewProduct Overview
- Compact SFF PC system, built for productivity
- Hex core Intel Core i5-9500 CPU onboard
- Processor features 9MB SmartCache and max turbo speed up to 4.40GHz
- 16GB DDR4 RAM and 256GB NVMe SSD storage
- Windows 11 Pro (64-bit) preloaded
- Connections: 4x USB 2.0, 4x USB 3.1, DisplayPort and HDMI
- Refurbished unit with 1 Year warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-9500
- :
- SFF
- :
- 16GB
- :
- 256GB
- :
- Intel UHD Graphics 630
- :
- -
- :
- -
- :
- UK Type G
- :
- -
- :
- -
- :
- -
Technical Documents (0)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €349.83 (€430.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.